Low

STMICROELECTRONICS  STEVAL-CCA014V1  TSH345, TRIPLE VIDEO BUFFER, FILTER, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Video Buffer and Filter
  • Features: Very Low Harmonic Distortion, 3 Matched 6dB Amplifiers, 3 Internal Input DC Level Shifter
  • Kit Application Type: Audio, Video, TV
  • Kit Contents: Demonstration Board TSH345
  • SVHC: To Be Advised
  • Silicon Core Number: TSH345
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $64.32

Buy

Price

Quantity List Price
1 - 999999999 $64.32

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought