Low

STMICROELECTRONICS  STEVAL-CCA003V1  TS4984, STEREO AUDIO POWER AMPLIFIER, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Stereo Audio Power Amplifier
  • Features: 62dB PSRR at 217Hz with Grounded Inputs, Near-Zero Pop and Click
  • Kit Application Type: Amplifier
  • Kit Contents: Board
  • SVHC: To Be Advised
  • Silicon Core Number: TS4984
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.25

Buy

Price

Quantity List Price
1 - 999999999 $41.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought