Image is for illustrative purposes only. Please refer to product description.

Product Information

  • Application Sub Type: Power Management Unit
  • Features: SWIM Interface, PMOS Controlled
  • Kit Application Type: Display
  • Kit Contents: Demonstration Board STEVAL-CBP006V1
  • SVHC: To Be Advised
  • Silicon Core Number: STM8S105
  • Silicon Manufacturer: STMicroelectronics


STEVAL-CBP006V1 UniPower demonstration board is designed to provide a ready to use platform for power supply management and user interface control developed around the STM8S MCU. The board can manage various wakeup sources, and perform power supply switching of the rest of the application during standby. The board also features an ST capacitive touch sensing software library capable of turning any 8bit STM8 microcontroller into a capacitive touch sensing controller. Board is pre programmed with demonstration firmware to manage most of the system’s hardware resources. Touch sensing functions can thus be easily combined with traditional MCU capabilities by selecting appropriate modules from the UniPower MCU firmware library. The board is delivered with a SWIM interface, allowing adaptation of the firmware to application requirements. This simplifies the concept of the UniPower MCU firmware library, and makes the evaluation of the key features for end applications easy.


  • Includes the STM8S105xx MCU with 32Kbytes of Flash memory packaged in an 48LQFP
  • Alternative footprint for MCU in 32VFQFN package
  • PMOS controlled switch up to 5A
  • 6 mechanical switches, 4 touch sensing buttons, 1 slider
  • 4 digit, 7 segment display and 6 controllable LEDs
  • Photo resistor for automatic display dimming
  • 36kHz carrier infrared receiver for board remote control
  • All MCU I/Os available on a header connector for implementation of additional functions
  • SWIM interface for firmware programming and debugging
  • Dedicated connector for interfacing with host, with signals, interrupt and reset outputs, and wakeup


  • Consumer Electronics
  • Sensing & Instrumentation
  • Power Management


Availability:  2

(Available until stock is exhausted)

  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.00 $30



Quantity List Price Your Price
1+ $75.00

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought