Low

STMICROELECTRONICS  STEVAL-CBP004V1  ST72264, STFPC311, FRONT PANEL CONTROLLER, DEMO BOARD

Manufacturer Part No:
STEVAL-CBP004V1
Newark Part No.:
09R5844
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-CBP004V1
360°

The actual product may differ from image shown

Product Overview

STEVAL-CBP004V1 is a demonstration board based on the STFPC311 front panel controller and microcontroller ST72F264 as the SPI master. The basic idea is to develop a front panel for DVD recorders which is very close to the available solutions in the market while displaying the capabilities of front panel controller/driver STFPC311 that require a compact, integrated solution, keeping the system cost as low as possible. The STFPC311 is a complete, low cost, integrated solution for controlling and driving a front panel Vacuum Fluorescent Display. It is ideal for decreasing power consumption in standby mode by reducing the application standby current to a minimum. It also contains a built in remote control decoder module. ST72264G1 is a 8bit MCU with single voltage FLASH memory with byte by byte in circuit programming capabilities.
  • 16 segment, 1 digit customised VFD for DVD recorders
  • 12 front panel keys
  • 3 LEDs (red for standby, blue for IR and green for mute)
  • 1 IR sensor for remote control operation
  • Buzzer for mute feature demonstration
  • On board real time clock (RTC) to set the timer and alarm for standby
  • Power supply connector for four power supplies (3.3V, 12V, -30V and GND)
  • Standby management for low power operation
  • Auto wakeup from system standby
  • Embedded in circuit programming capability

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
STFPC311, ST72264G2
Kit Application Type:
Display
Application Sub Type:
VFD Display Controller
Kit Contents:
Demonstration Board STFPC311
Product Range:
-
Features:
Buzzer for Mute Feature Demonstration, Standby Management for Low Power Operation
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio
  • Imaging, Video & Vision
  • Consumer Electronics

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.