Low

STMICROELECTRONICS  STEVAL-CBL005V1  LNBH23, LNB POWER SUPPLY, I2C, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: LNB Power Supply
  • Features: Integrated 22kHz Tone Generator, Factory trimmed in Accordance with Widely Accepted Standards
  • Kit Application Type: Power Management
  • Kit Contents: Board
  • SVHC: To Be Advised
  • Silicon Core Number: LNBH23
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $61.77

Buy

Price

Quantity List Price Your Price
1 - 999999999 $63.00 Promotional price $61.77

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought