Low

STMICROELECTRONICS  STD8NM50N  MOSFET Transistor, N Channel, 5 A, 500 V, 0.73 ohm, 10 V, 3 V

STMICROELECTRONICS STD8NM50N
Manufacturer Part No:
STD8NM50N
Newark Part No.:
21T3984
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
5A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.73ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
45W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products