Low

STMICROELECTRONICS  STD7NM60N  MOSFET, N CH, 600V, 5A, TO-252

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 5A
  • Drain Source Voltage Vds: 600V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.84ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Dec-2013)
  • Threshold Voltage Vgs Typ: 3V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.795

Buy

Price

Quantity List Price
2500 - 999999999 $0.795

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought