Low

STMICROELECTRONICS  STD40N2LH5  POWER MOSFET

STMICROELECTRONICS-STD40N2LH5-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 60R2700 - INFINEON-IPD135N03L G-MOSFET, N CHANNEL, 30V, 30A, TO-252

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60R2700
IPD135N03L G

IPD135N03L G

INFINEON

MOSFET, N CHANNEL, 30V, 30A, TO-252

MOSFET, N CHANNEL, 30V, 30A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):11.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

657

1+ $0.266 Promotional price 10+ $0.266 Promotional price 25+ $0.266 Promotional price 100+ $0.266 Promotional price More Pricing

Buy
  • 657 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Customers Also Bought