Low

STMICROELECTRONICS  STD2N62K3  MOSFET, N CH, 620V, 2.2A, TO-252

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 2.2A
  • Drain Source Voltage Vds: 620V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 3ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 3.75V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.538

Buy

Price

Quantity List Price
2500 - 999999999 $0.538

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T3341
STD2N62K3
Technical Data Sheet}  

STD2N62K3

STMICROELECTRONICS

MOSFET, N CH, 620V, 2.2A, DPAK

MOSFET, N CH, 620V, 2.2A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:620V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.75V; Power Dissipation ;RoHS Compliant: Yes

  Write a Review | Ask a Question

148

1+ $1.55 10+ $1.33 25+ $1.17 100+ $1.00 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought