Low

STMICROELECTRONICS  STB80NF55-08T4  N CHANNEL MOSFET, 55V, 80A, D2-PAK, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 80A
  • Drain Source Voltage Vds: 55V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.008ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 300W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: No SVHC (16-Dec-2013)
  • Threshold Voltage Vgs Typ: 1.6V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 63

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M3502
STB80NF55-08T4

STB80NF55-08T4

STMICROELECTRONICS

MOSFET, N, D2-PAK

MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:55V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:16V; Threshold Voltage Vgs:3V; Power Dissipation Pd:300W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,014

1+ $2.76 10+ $2.34 25+ $1.97 100+ $1.79 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
57P0647
STB80NF55-08T4

STB80NF55-08T4

STMICROELECTRONICS

POWER MOSFET

POWER MOSFET

  Write a Review | Ask a Question

0

1000+ $1.42 2000+ $1.34 3000+ $1.26

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought