Low

STMICROELECTRONICS  STB45NF06T4  MOSFET, N CH, 60V, 38A, D2PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 19A
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.235ohm
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 80W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (17-Dec-2014)
  • Threshold Voltage Vgs Typ: 3V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:  266

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.44

Buy

Price

Quantity List Price
1 - 9 $1.44
10 - 24 $1.20
25 - 99 $0.996
100 - 249 $0.877
250 - 499 $0.736
500 - 999 $0.67
1000 - 2499 $0.548
2500+ $0.523

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought