Low

STMICROELECTRONICS  STB16NF06LT4  N CHANNEL MOSFET, 60V, 16A, D2-PAK, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 16A
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.1ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: No SVHC (16-Dec-2013)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 16 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33R1106
STB16NF06LT4
Technical Data Sheet}  

STB16NF06LT4

STMICROELECTRONICS

MOSFET, N CH, 60V, 16A, D2PAK

MOSFET, N CH, 60V, 16A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:16V; Threshold Voltage Vgs:1V; Power Dissipation ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

1+ $1.04 10+ $0.886 25+ $0.774 100+ $0.667 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 20 weeks

Associated Products


Customers Also Bought