Low

STMICROELECTRONICS  STB16NF06LT4  MOSFET, N CH, 60V, 0R07, 16A, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 16A
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.1ohm
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Availability

Availability:  5,000

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $0.342

Buy

Price

Quantity List Price
1000 - 1999 $0.342
2000 - 2999 $0.319
3000+ $0.296

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33R1106
STB16NF06LT4

STB16NF06LT4

STMICROELECTRONICS

MOSFET, N CH, 60V, 16A, D2PAK

MOSFET, N CH, 60V, 16A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:16V; Threshold Voltage Vgs:1V; Power Dissipation ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

1+ $0.862 10+ $0.739 25+ $0.645 100+ $0.556 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Associated Products


Customers Also Bought