Low

STMICROELECTRONICS  ST232CDR  RS-232 TRANSCEIVER, 5.5V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: RS232 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  301

(Available until stock is exhausted)


  • 301 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.37

Buy

Price

Quantity List Price
1 - 9 $0.37
10 - 24 $0.337
25 - 99 $0.31
100 - 249 $0.292
250 - 499 $0.275
500 - 999 $0.27
1000 - 2499 $0.268
2500+ $0.264

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
92K6532
MAX232AESE+

MAX232AESE+

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, SMD, SOIC16, 232

IC, TRANSCEIVER, SMD, SOIC16, 232; Device Type:Line Driver / Receiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,128

1+ $6.29 10+ $4.96 25+ $4.82 50+ $4.68 More Pricing

Buy
  • 4,128 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
59K1967
ADM202EARNZ

ADM202EARNZ

ANALOG DEVICES

RS-232 TRANSCEIVER, 5.5V, SOIC-16

RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

449

1+ $2.53 10+ $2.30 25+ $2.05 100+ $1.84 More Pricing

Buy
  • 449 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
61J5915
HIN232ACBNZ

HIN232ACBNZ

INTERSIL

RS-232 TRANSCEIVER, 5.5V, SOIC-16

RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,496

1+ $0.584 Promotional price 25+ $0.584 Promotional price 100+ $0.50 Promotional price 500+ $0.467 Promotional price More Pricing

Buy
  • 1,496 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
11J8719
HIN202EIBNZ

HIN202EIBNZ

INTERSIL

RS-232 TRANSCEIVER, 5.5V, SOIC-16

RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,166

1+ $1.25 25+ $0.84 100+ $0.70 500+ $0.515 More Pricing

Buy
  • 1,166 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
11J8717
HIN202ECBNZ

HIN202ECBNZ

INTERSIL

RS-232 TRANSCEIVER, 5.5V, SOIC-16

RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

733

1+ $0.412 Promotional price 25+ $0.412 Promotional price 100+ $0.412 Promotional price 500+ $0.412 Promotional price More Pricing

Buy
  • 733 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
19M0701
ADM202JRNZ

ADM202JRNZ

ANALOG DEVICES

RS-232 TRANSCEIVER, 5.5V, SOIC-16

RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

262

1+ $1.02 Promotional price 10+ $1.02 Promotional price 25+ $1.02 Promotional price 100+ $1.02 Promotional price More Pricing

Buy
  • 262 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
24R0082
SP232AEN-L/TR

SP232AEN-L/TR

EXAR

IC, RS232 DRIVER

IC, RS232 DRIVER; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:16; Operating Temperature Min:-40 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,281

1+ $0.484 Promotional price 25+ $0.484 Promotional price 100+ $0.484 Promotional price 250+ $0.484 Promotional price More Pricing

Buy
  • 1,281 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
23R9983
SP202ECN-L

SP202ECN-L

EXAR

RS-232 TRANSCEIVER, 5.5V, NSOIC-16

RS-232 TRANSCEIVER, 5.5V, NSOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

61

1+ $1.24 25+ $0.936 100+ $0.795 250+ $0.678 More Pricing

Buy
  • 61 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15
24R0076
SP232ACN-L

SP232ACN-L

EXAR

RS-232 TRANSCEIVER, 5.5V, NSOIC-16

RS-232 TRANSCEIVER, 5.5V, NSOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More Pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15
Contact me when back in stock
89K0992
ST232BDR

ST232BDR

STMICROELECTRONICS

RS-232 TRANSCEIVER, 5.5V, SOP-16

RS-232 TRANSCEIVER, 5.5V, SOP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOP; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

82

1+ $0.362 Promotional price

Buy

(Available until stock is exhausted)

  • 82 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought