Low

STMICROELECTRONICS  ST-LINK/V2  ICD/PROGRAMMER, USB 2.0, JTAG, FOR STM8, STM32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3, STM8
  • Features: USB2.0 Full Speed Compatible Interface, Direct Firmware Update Feature Supported
  • IC Product Type: Debugger / Programmer
  • Kit Contents: Device, Cables, Docs
  • Silicon Family Name: -

Description

ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. STM8 applications use the USB full speed interface to communicate with ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.

Features:

  • 5V power supplied by a USB connector
  • USB 2.0 full speed compatible interface
  • USB standard A to mini B cable
  • 1.65V to 5.5V application voltage supported on SWIM interface
  • SWIM low speed and high speed modes supported
  • 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
  • Direct firmware update feature supported
  • Status LED which blinks during communication with the PC

Applications:

  • Embedded Design & Development

Contents:

ST-LINK/V2 debugging and programming, USB standard A to mini B cable, SWIM low cost connector, SWIM flat ribbon with a standard ERNI connector at one end, JTAG or SWD and SWV flat ribbon with a 20 pin connector.


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/84
  •  131/86

Availability

Availability: No Longer Manufactured


Substitutes

  • 46T6935 - Supported Families:STM32, STM8; Kit Contents:SWIM Cable, USB Connector; Features:USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported; SVHC:No SVHC (17-Dec-2014); IC

Price

Quantity List Price
1+ $21.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46T6935
ST-LINK/V2

ST-LINK/V2

STMICROELECTRONICS

ICD/PROGRAMMER, FOR STM8, STM32

ICD/PROGRAMMER, FOR STM8, STM32; Supported Families:STM32, STM8; Kit Contents:SWIM Cable, USB Connector; Features:USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported; SVHC:No SVHC (17-Dec-2014); IC

  Write a Review | Ask a Question

182

1+ $28.31 5+ $25.65 10+ $24.41 25+ $23.53

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Associated Products


Customers Also Bought