Low

SPWF01SC.11 - 

WI-FI B/G/N INTELLIGENT MODULE, 2.4GHZ

SPWF01SC.11 - WI-FI B/G/N INTELLIGENT MODULE, 2.4GHZ

The actual product may differ from image shown

Manufacturer Part No:
SPWF01SC.11
Newark Part No.:
18AC7736
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPWF01SC.11 from STMicroelectronics is a Wi-Fi module with integrated U.FL connector, 1.5MB of flash and Wi-Fi full stack. The intelligent Wi-Fi module represents a plug-and-play and standalone 802.11 b/g/n solution for easy integration of wireless internet connectivity features into existing or new products. Configured around a single-chip 802.11 transceiver with integrated PA and comprehensive power management subsystem and an STM32 microcontroller with an extensive GPIO suite, it also incorporates timing clocks and voltage regulators. It is integrated with full featured TCP/IP protocol stack with added web server and additional application service capabilities. For secure end to end communication with the cloud, an SSL/TLS stack is embedded in every module with no licensing charge. The SW package includes an AT command layer interface for user-friendly access to stack functionalities via UART serial port. It is possible to upgrade module firmware via UART and over the air.
  • 2.4GHz IEEE 802.11 b/g/n transceiver, STM32 ARM Cortex-M3 with 64KB RAM
  • WEP/WPA/WPA2 personal security
  • System modes such as station, IBSS and miniAP, firmware update via UART and over the air (FOTA)
  • TX power is 18.3dBm at 1Mbps DSSS, 13.7dBm at 54Mbps OFDM
  • RX sensitivity is -96.0dBm at 1Mbps DSSS, -74.5dBm at 54Mbps OFDM
  • 16 configurable GPIOs available, UART interface to host system, advanced low-power modes
  • Simple AT command set host interface through UART
  • Single voltage supply (3.3V typical), surface mount PCB module
  • Industrial temperature range from -40°C to 85°C, FCC/CE/IC/SRRC certified
  • Small form factor of 26.92mm x 15.24mm x 2.35mm

Applications

Wireless, Industrial, Automation & Process Control, Medical, Security

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$14.70 $ 14.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.70
10 + $13.52
25 + $13.07
50 + $12.96
100 + $11.94
250 + $11.46
500 + $11.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.