Low

STMICROELECTRONICS  SPV1001D40  IC, BYPASS SWITCH, 40V, 3-D2-PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Brief Features: -
  • Digital IC Case Style: D2-PAK
  • IC Function: -
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  100


  • 100 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.17

Buy

Price

Quantity List Price Your Price
1 - 9 $3.64 Promotional price $2.17
10 - 24 $3.25 Promotional price $2.17
25 - 99 $2.93 Promotional price $2.17
100 - 249 $2.67 Promotional price $2.17
250 - 499 $2.41 Promotional price $1.86
500 - 999 $2.16 Promotional price $1.86
1000 - 2499 $1.82 Promotional price $1.74
2500 - 999999999 $1.68 Promotional price $1.68

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought