Low

SMDB3 - 

DIAC / SIDAC, 28 V, 36 V, 50 µA, SOT-23, 3 Pins

STMICROELECTRONICS SMDB3

The actual product may differ from image shown

Manufacturer Part No:
SMDB3
Newark Part No.:
89K0949
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SOT-23
:
-
:
50µA
:
36V
:
28V
:
-
:
3Pins
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMDB3 is a 32V VBO DIAC functioning as a trigger diode with a fixed voltage reference. It can be used in conjunction with TRIACs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
  • Low break over current

Applications

Lighting, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.345 6000+ $0.322 9000+ $0.299

Add