Low

STMICROELECTRONICS  SMAJ5.0A-TR  TVS DIODE, 400W, 5V, DO-214AC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: -
  • Breakdown Voltage Min: 6.4V
  • Clamping Voltage Vc Max: 13.4V
  • Diode Case Style: DO-214AC
  • Diode Type: Unidirectional TVS
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 43.5A
  • Peak Pulse Power Dissipation Pppm: 400W
  • Power Dissipation Pd: 400W
  • Product Range: Transil SMAJ Series
  • Reverse Stand-Off Voltage Vrwm: 5V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Availability

Availability:  248

(Available until stock is exhausted)


  • 248 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.164

Buy

Price

Quantity List Price Your Price
1 - 9 $0.603
10 - 24 $0.517
25 - 99 $0.452
100 - 249 $0.389
250 - 499 $0.338
500 - 999 $0.278
1000 - 2499 $0.222
2500+ $0.213

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94W9362
SMAJ5.0A-TR

SMAJ5.0A-TR

STMICROELECTRONICS

DIODE, TVS, 5V, 400W, UNI, SMA, RL

DIODE, TVS, 5V, 400W, UNI, SMA, RL; Product Range:Transil SMAJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Diode Case Style:DO-214AC; No. of Pins:2; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:-; ;RoHS Compliant: Yes

5,000

5000+ $0.079 10000+ $0.07 15000+ $0.061

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15

Associated Products


Customers Also Bought