Low

STMICROELECTRONICS  SMAJ5.0A-TR  TVS DIODE, 400W, 5V, DO-214AC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamping Voltage Vc Max: 9.2V
  • Diode Case Style: DO-214AC
  • Diode Type: Unidirectional TVS
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 43.5A
  • Power Dissipation Pd: 400W
  • Reverse Stand-Off Voltage Vrwm: 5V
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Unit Price: $0.173

Buy

Price

Quantity List Price
5000 - 9999 $0.173
10000 - 14999 $0.161
15000+ $0.15

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1509
SMAJ5.0A-TR

SMAJ5.0A-TR

STMICROELECTRONICS

TVS DIODE, 400W, 5V, DO-214AC

TVS DIODE, 400W, 5V, DO-214AC; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:43.5A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

248

1+ $0.16 Promotional price 10+ $0.16 Promotional price 25+ $0.16 Promotional price 100+ $0.16 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 248 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought