Low

STMICROELECTRONICS  SM6T33A  TVS DIODE, 600W, 33V, DO-214AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 34.7V
  • Breakdown Voltage Min: 31.4V
  • Breakdown Voltage Range: 31.4V to 34.7V
  • Clamping Voltage Vc Max: 59V
  • Diode Case Style: DO-214AA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 13.1A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 28.2V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Availability

Availability:  1,317

(Available until stock is exhausted)


  • 1,317 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.109

Buy

Price

Quantity List Price Your Price
1 - 9 $0.404 Promotional price $0.109
10 - 24 $0.347 Promotional price $0.109
25 - 99 $0.303 Promotional price $0.109
100 - 249 $0.261 Promotional price $0.109
250 - 499 $0.227 Promotional price $0.109
500 - 999 $0.187 Promotional price $0.109
1000 - 2499 $0.149 Promotional price $0.109
2500+ $0.143 Promotional price $0.109

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57P0459
SM6T33A

SM6T33A

STMICROELECTRONICS

TVS DIODE, 600W, 33V, DO-214AA, FULL REEL

TVS DIODE, 600W, 33V, DO-214AA, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28.2V; Breakdown Voltage Min:31.4V; Breakdown Voltage Max:34.7V; Clamping Voltage Vc Max:59V; Peak Pulse Current Ippm:13.1A

  Write a Review | Ask a Question

0

5000+ $0.128

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
79R6638
SMBJ28A

SMBJ28A

MULTICOMP

DIODE, TVS, UNIDIRECTIONAL, 28V, 600W, SMB

DIODE, TVS, UNIDIRECTIONAL, 28V, 600W, SMB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:34.4V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:13.2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,615

1+ $0.416 250+ $0.374 500+ $0.332 1000+ $0.30 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Associated Products


Customers Also Bought