STMICROELECTRONICS  SM6T33A  Transient Voltage Suppressor, TVS, Transil SM6T Series, Unidirectional, 28.2 V, DO-214AA, 2, 31.4 V

STMICROELECTRONICS SM6T33A

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Breakdown Voltage Max: 34.7V
  • Breakdown Voltage Min: 31.4V
  • Clamping Voltage Vc Max: 59V
  • Diode Case Style: DO-214AA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 13.1A
  • Peak Pulse Power Dissipation Pppm: 600W
  • Power Dissipation Pd: 5W
  • Product Range: Transil SM6T Series
  • Reverse Stand-Off Voltage Vrwm: 28.2V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 5000

Order multiple quantity: 2500

Price: $0.128 $0.128

Buy

Price

Quantity List Price
5000+ $0.128
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1536
SM6T33A

SM6T33A

STMICROELECTRONICS

Transient Voltage Suppressor, TVS, Transil SM6T Series, Unidirectional, 28.2 V, DO-214AA, 2, 31.4 V

261 

Price for: Cut Tape 1

1+ $0.178 Promotional price 10+ $0.178 Promotional price 25+ $0.178 Promotional price 100+ $0.178 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Suggested Substitutes
79R6638
SMBJ28A

SMBJ28A

MULTICOMP

Transient Voltage Suppressor, TVS, SMBJ Series, Unidirectional, 28 V, SMD, 2, 31.1 V

1,635 

Price for: Each 1

1+ $0.359 10+ $0.291 50+ $0.217 100+ $0.189

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/30/16

Associated Products


Customers Also Bought