STMICROELECTRONICS  SM6T18CA  TVS Diode, TVS, Transil SM6T Series, Bidirectional, 15.3 V, 32.5 V, DO-214AA, 2 Pins

STMICROELECTRONICS SM6T18CA

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range Transil SM6T Series
  • TVS Polarity Bidirectional
  • Reverse Stand-Off Voltage Vrwm 15.3V
  • Clamping Voltage Vc Max 32.5V
  • Diode Case Style DO-214AA
  • No. of Pins 2Pins
  • Breakdown Voltage Min 17.1V
  • Breakdown Voltage Max 18.9V
  • Peak Pulse Power Dissipation 600W
  • Packaging Cut Tape
  • Peak Pulse Current Ippm 24 A
  • Power Dissipation Pd 5 W
  • MSL MSL 1 - Unlimited
  • Breakdown Voltage Range 17.1V to 18.9V
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  3,841


  • 3,841 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.219 $0.219

Buy

Price

Quantity List Price Your Price
1 - 9 $0.532
10 - 24 $0.456
25 - 99 $0.399
100 - 249 $0.344
250 - 499 $0.298
500 - 999 $0.245
1000 - 2499 $0.196
2500+ $0.188
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57P0446
SM6T18CA

SM6T18CA

STMICROELECTRONICS

TVS Diode, TVS, Transil SM6T Series, Bidirectional, 15.3 V, 32.5 V, DO-214AA, 2 Pins

Availability:​ 0

Price for: Each (Supplied on Full Reel)

5000+ $0.146

Buy
    More stock available week commencing 8/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought