Low

STMICROELECTRONICS  SA555N  BIPOLAR TIMER, 500KHZ, 16V, 8-DIP

STMICROELECTRONICS SA555N
Manufacturer Part No:
SA555N
Newark Part No.:
89K1501
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
500kHz
Supply Voltage Min:
4.5V
Supply Voltage Max:
16V
Digital IC Case:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-8

TEXAS INSTRUMENTS

7,369 in stock

Price for: Each

1+ $0.455 10+ $0.353 100+ $0.192 1000+ $0.143 More pricing

Buy

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, DIP-8

FAIRCHILD SEMICONDUCTOR

6,915 in stock

Price for: Each

1+ $0.369 Web only price 10+ $0.282 Web only price 100+ $0.153 Web only price 500+ $0.134 Web only price More pricing

Buy

Single Precision Timer in DIP-8 Package

TEXAS INSTRUMENTS

5,564 in stock

Price for: Each

1+ $0.438 10+ $0.339 100+ $0.184 1000+ $0.138 More pricing

Buy

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, DIP-8

TEXAS INSTRUMENTS

1,180 in stock

Price for: Each

1+ $1.04 10+ $0.885 100+ $0.682 500+ $0.603 More pricing

Buy

Timer, Oscillator & Pulse Generator IC, 500 kHz, Bipolar, Astable, Monostable, 4.5 V to 16 V, DIP-8

TEXAS INSTRUMENTS

396 in stock

Price for: Each

1+ $0.467 10+ $0.362 100+ $0.196 1000+ $0.147 More pricing

Buy

TIMER, SINGLE, 16V, 8-DIP

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.73 1000+ $0.576 2500+ $0.50 10000+ $0.48 More pricing

Buy

TIMER SINGLE PRECISION,DIP8 ,0.5MHZ

TEXAS INSTRUMENTS

2,941:  in stock

Price for: Each

1+ $0.438 10+ $0.339 100+ $0.184 1000+ $0.138 More pricing

Buy

TIMER, SINGLE, 16V, DIP-8

FAIRCHILD SEMICONDUCTOR

2,861:  in stock

Price for: Each

1+ $0.41 10+ $0.313 100+ $0.169 500+ $0.148 More pricing

Buy

IC, TIMER, PROGRAMMABLE, 15MA, 8DIP

TEXAS INSTRUMENTS

1,659:  in stock

Price for: Each

1+ $1.04 10+ $0.885 100+ $0.682 500+ $0.603 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.