Low

STMICROELECTRONICS  SA555D  IC, BIPOLAR TIMER, 500KHZ, 16V, 8-SOIC

STMICROELECTRONICS-SA555D-IC, BIPOLAR TIMER, 500KHZ, 16V, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 06M7349 - Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:105 C; Packaging:Each ;RoHS Compliant: Yes
  • 09J4697 - Frequency:100kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; No. of Timers:1 ;RoHS Compliant: Yes
  • 78K6011 - Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06M7349
NA555D

NA555D

TEXAS INSTRUMENTS

PRECISION TIMER, SINGLE, 16V, 8-SOIC

PRECISION TIMER, SINGLE, 16V, 8-SOIC; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:105 C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $0.406 10+ $0.274 100+ $0.148 1000+ $0.112 More pricing

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
Suggested Substitutes
09J4697
NE555DR

NE555DR

TEXAS INSTRUMENTS

TIMER, SINGLE, 500KHZ, 16V, SOIC-8, FULL REEL

TIMER, SINGLE, 500KHZ, 16V, SOIC-8, FULL REEL; Frequency:100kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; No. of Timers:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,500

2500+ $0.066 Promotional price 10000+ $0.066 Promotional price 25000+ $0.066 Promotional price 50000+ $0.066 Promotional price

Buy
  • 12,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
78K6011
LM555CM

LM555CM

FAIRCHILD SEMICONDUCTOR

TIMER, SINGLE, 16V, SOP-8

TIMER, SINGLE, 16V, SOP-8; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,639

1+ $0.463 10+ $0.307 100+ $0.172 1000+ $0.115 More pricing

Buy
  • 3,639 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
75C4440
NE555DR

NE555DR

TEXAS INSTRUMENTS

TIMER, SINGLE, 500KHZ, 16V, SOIC-8

TIMER, SINGLE, 500KHZ, 16V, SOIC-8; Frequency:100kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,093

1+ $0.507 10+ $0.294 100+ $0.139 1000+ $0.107

Buy
  • 5,093 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
41K6147
LM555CMX/NOPB

LM555CMX/NOPB

TEXAS INSTRUMENTS

TIMER, SINGLE, 16V, 8-SOIC

TIMER, SINGLE, 16V, 8-SOIC; Frequency:100kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Cut Tape; No. of Timers:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,077

1+ $0.921 10+ $0.736 100+ $0.565 1000+ $0.394

Buy
  • 1,077 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
08F2512
NE555D

NE555D

TEXAS INSTRUMENTS

PRECISION TIMER, 500KHZ, 16V, 8-SOIC

PRECISION TIMER, 500KHZ, 16V, 8-SOIC; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

330

1+ $0.406 10+ $0.274 100+ $0.148 1000+ $0.112 More pricing

Buy
  • 330 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
41K6144
LM555CM/NOPB

LM555CM/NOPB

TEXAS INSTRUMENTS

TIMER, SINGLE, 16V, 8-SOIC

TIMER, SINGLE, 16V, 8-SOIC; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,015

1+ $1.11 10+ $0.883 100+ $0.678 500+ $0.524 More pricing

Buy
  • 1,015 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
18C7140
LM555CMX

LM555CMX

FAIRCHILD SEMICONDUCTOR

TIMER, SINGLE, 16V, SOP-8

TIMER, SINGLE, 16V, SOP-8; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Cut Tape; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

1+ $0.459 10+ $0.307 100+ $0.171 1000+ $0.128

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
28X3538
LM555CMX/NOPB

LM555CMX/NOPB

TEXAS INSTRUMENTS

TIMER, SINGLE, 16V, 8-SOIC FULL REEL

TIMER, SINGLE, 16V, 8-SOIC FULL REEL; Frequency:100kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.357 10000+ $0.354 25000+ $0.351

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
75C7630
SA555D

SA555D

TEXAS INSTRUMENTS

PRECISION TIMER, 500KHZ, 16V, 8-SOIC

PRECISION TIMER, 500KHZ, 16V, 8-SOIC; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,194

1+ $0.442 10+ $0.30 100+ $0.162 1000+ $0.122

Buy
  • 1,194 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Customers Also Bought