New to Newark/element14? Start here
2013/06/20

Spotted an Error? Print Page Share this page

STMICROELECTRONICS - PKC-136 - TVS DIODE, 160V, DO-15

STMICROELECTRONICS
Manufacturer:
STMICROELECTRONICS
Newark Part Number:
37M5720
Manufacturer Part No:
PKC-136

Technical Data Sheet (41.95KB) EN
Technical Data Sheet (41.95KB) EN

Product Information
  • TVS DIODE, 160V, DO-15
  • Breakdown Voltage Range: 150V to 170V
  • Peak Pulse Current Ippm: 2.7A
  • Diode Case Style: DO-15
  • No. of Pins: 2
  • Power Dissipation Pd: 1.5W
  • Breakdown Voltage Vbr: 160V
  • Capacitance, Cd: 35pF
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 22 days

Price For: 1 Each

Minimum Order Quantity: 218

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

1492
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

1492 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

151
Price
For: 1 Each
1+
$4.38

151 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

844
Price
For: 1 Each
1+
$9.66

844 available to ship today
-Ground Delivery Only
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

23
Price
For: 1 Each
1+
$48.93

23 available to ship today
STEVAL-ISA006V1

STMICROELECTRONICS

VIPER12AS, PWR SUPPLY, FLY BACK, 6W, EVAL BOARD

Silicon Manufacturer:STMicroelectronics; Silicon Core Number:VIPer12AS; Kit Application Type:Power Management; Application Sub Type:Power Supply; Kit Contents:Board ;

0
Price
For: 1 Each
1+
$28.80
5+
$26.10
10+
$24.84
25+
$23.94

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 295 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(STMICROELECTRONICS) OR (Transient Voltage Suppressors) OR (PKC-136)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DURATOOL (FORMERLY FROM SPC) 3613
1 Each
$6.88
1 Each
$4.38
ITW CHEMTRONICS CW8400
1 Each
$9.66