Low

STMICROELECTRONICS  P6KE68A  Transient Voltage Suppressor, TVS, Transil P6KE Series, Unidirectional, 58.1 V, DO-15, 2, 64.6 V

STMICROELECTRONICS P6KE68A

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
P6KE6 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
92V
Diode Case Style:
DO-15
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

TVS Diode, TVS, P6KE Series, Unidirectional, 58.1 V, 92 V, DO-15, 2 Pins

FAIRCHILD SEMICONDUCTOR

486: 

Price for: Each (Supplied on Cut Tape)

1+ $0.174 Promotional price 10+ $0.174 Promotional price 100+ $0.16 Promotional price 1000+ $0.147 Promotional price

Buy

TVS Diode, TVS, P6KE Series, Unidirectional, 58.1 V, 92 V, DO-204AC, 2 Pins

MULTICOMP

1,372: 

Price for: Each (Supplied on Cut Tape)

1+ $0.429 10+ $0.287 50+ $0.188 100+ $0.148 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations