Low

STMICROELECTRONICS  NE556N  BIPOLAR TIMER DUAL 500KHZ 16V 14 DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: 500kHz
  • MSL: -
  • No. of Pins: 14
  • No. of Timers: 2
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/190
  •  132/187

Availability

Availability: No Longer Manufactured


Substitutes

  • 08F2523 - Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:- ;RoHS Compliant: Yes
  • 97K6469 - Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; No. of Timers:2 ;RoHS Compliant: Yes
  • 41K6151 - Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08F2523
NE556N

NE556N

TEXAS INSTRUMENTS

PRECISION TIMER, DUAL, 500KHZ, 14 DIP

PRECISION TIMER, DUAL, 500KHZ, 14 DIP; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

3,143

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 More pricing

Buy
  • 3,143 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
97K6469
NE556NG4

NE556NG4

TEXAS INSTRUMENTS

TIMER, DUAL, 500kHz, 16V, DIP-14

TIMER, DUAL, 500kHz, 16V, DIP-14; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; No. of Timers:2 ;RoHS Compliant: Yes

28

1+ $0.498 10+ $0.379 100+ $0.25 1000+ $0.185 More pricing

Buy
  • 28 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
41K6151
LM556CN/NOPB

LM556CN/NOPB

TEXAS INSTRUMENTS

TIMER, DUAL, 16V, DIP-14

TIMER, DUAL, 16V, DIP-14; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

166

1+ $0.742 Promotional price 10+ $0.742 Promotional price 100+ $0.68 Promotional price 500+ $0.628 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 166 in stock for same day shipping

see cut-off times

37K0642
NE556NE4

NE556NE4

TEXAS INSTRUMENTS

PRECISION TIMER, DUAL, 500KHZ, 14 DIP

PRECISION TIMER, DUAL, 500KHZ, 14 DIP; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; MSL:-; Frequency Max:0.5MHz ;RoHS Compliant: Yes

0

1000+ $0.18 5000+ $0.165 10000+ $0.141 25000+ $0.138 More pricing

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
06M7359
NA556N

NA556N

TEXAS INSTRUMENTS

PRECISION TIMER, DUAL, 16V, 14 DIP

PRECISION TIMER, DUAL, 16V, 14 DIP; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:-40 C; Operating Temperature Max:105 C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

409

1+ $0.652 10+ $0.519 100+ $0.387 500+ $0.284 More pricing

Buy
  • 409 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
75C7632
SA556N

SA556N

TEXAS INSTRUMENTS

PRECISION TIMER, DUAL, 500KHZ, 14 DIP

PRECISION TIMER, DUAL, 500KHZ, 14 DIP; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; Packaging:Each ;RoHS Compliant: Yes

0

1000+ $0.196 5000+ $0.18 10000+ $0.154 25000+ $0.15 More pricing

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought