Low

STMICROELECTRONICS  NE555D  IC, BIPOLAR TIMER, 500KHZ, 16V, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Frequency: 500kHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/168
  •  130/190

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 556

Order multiple quantity: 1

Price: $0.172

Buy

Price

Quantity List Price
500 - 999 $0.172
1000 - 2499 $0.137
2500+ $0.132

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75C4440
NE555DR

NE555DR

TEXAS INSTRUMENTS

IC, TIMER, SINGLE, 500KHZ, 16V, SOIC-8

IC, TIMER, SINGLE, 500KHZ, 16V, SOIC-8; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,450

1+ $0.55 10+ $0.319 100+ $0.15 1000+ $0.116

Buy
  • 6,450 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
09J4697
NE555DR

NE555DR

TEXAS INSTRUMENTS

IC, TIMER, SINGLE, 500KHZ, 16V, SOIC-8, FULL REEL

IC, TIMER, SINGLE, 500KHZ, 16V, SOIC-8, FULL REEL; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.096 10000+ $0.087 25000+ $0.082 50000+ $0.07

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
08F2512
NE555D

NE555D

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,069

1+ $0.441 10+ $0.297 100+ $0.161 1000+ $0.121 more…

Buy
  • 2,069 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
45J1128
MC1455DG

MC1455DG

ON SEMICONDUCTOR

IC, TIMER, SINGLE, 16V, 8-SOIC

IC, TIMER, SINGLE, 16V, 8-SOIC; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

703

1+ $0.586 10+ $0.428 100+ $0.269 1000+ $0.214 more…

Buy
  • 703 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
40K7944
NE555DG4

NE555DG4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.161 1000+ $0.121 5000+ $0.111 10000+ $0.098 more…

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

40K7945
NE555DRE4

NE555DRE4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC, FULL REEL

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC, FULL REEL; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.096 10000+ $0.088 25000+ $0.081 50000+ $0.071

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

40K7943
NE555DE4

NE555DE4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.121 5000+ $0.111 10000+ $0.098 25000+ $0.09 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

45J1129
MC1455DR2G

MC1455DR2G

ON SEMICONDUCTOR

IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC

IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.148

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
75C7630
SA555D

SA555D

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC

IC, PRECISION TIMER, 500KHZ, 16V, 8-SOIC; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,128

1+ $0.479 10+ $0.325 100+ $0.176 1000+ $0.132

Buy
  • 5,128 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
06M7349
NA555D

NA555D

TEXAS INSTRUMENTS

IC, PRECISION TIMER, SINGLE, 16V, 8-SOIC

IC, PRECISION TIMER, SINGLE, 16V, 8-SOIC; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,629

1+ $0.441 10+ $0.297 100+ $0.161 1000+ $0.121 more…

Buy
  • 1,629 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Customers Also Bought