Low

STMICROELECTRONICS  MC1458D  Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.8 V/µs, ± 15V, SOIC, 8 Pins

STMICROELECTRONICS MC1458D
Technical Data Sheet (136.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.8V/µs
No. of Amplifiers:
Supply Voltage Range:
± 15V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

ON SEMICONDUCTOR

9,570 in stock

Price for: Each

1+ $0.233 Promotional price 10+ $0.233 Promotional price 100+ $0.233 Promotional price 500+ $0.233 Promotional price More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 5.5 MHz, 2.2 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

STMICROELECTRONICS

164 in stock

Price for: Each

1+ $1.18 10+ $1.01 25+ $0.881 100+ $0.759 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

ON SEMICONDUCTOR

692 in stock

Price for: Each

1+ $1.08 10+ $0.921 100+ $0.707 500+ $0.625 More pricing

Buy
MC1458DT

CONDITIONING & INTERFACES

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

7500+ $0.112

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.