Low

STMICROELECTRONICS  M74HCT14B1R  IC, HEX INVERTER, SCHMITT TRIGGER, DIP14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: Inverter
  • MSL: -
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 4mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/265
  •  130/271

Availability

Availability:  1,618

(Available until stock is exhausted)


  • 1,618 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.21

Buy

Price

Quantity List Price Your Price
1 - 9 $0.522 Promotional price $0.21
10 - 24 $0.448 Promotional price $0.21
25 - 99 $0.391 Promotional price $0.21
100 - 249 $0.337 Promotional price $0.21
250 - 499 $0.293 Promotional price $0.21
500 - 999 $0.241 Promotional price $0.18
1000 - 2499 $0.192 Promotional price $0.168
2500+ $0.184 Promotional price $0.168

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
76C3352
SN74HCT14N

SN74HCT14N

TEXAS INSTRUMENTS

IC, HEX INVERTER, SCHMITT TRIGGER, DIP14

IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

519

1+ $0.544 10+ $0.413 100+ $0.273 1000+ $0.203 more…

Buy
  • 519 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought