Low

STMICROELECTRONICS  M74HC573RM13TR  IC, OCTAL D-LATCH, 3-STATE, SOP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Tri State
  • Latch Type: D Type
  • Logic Case Style: SOP
  • MSL: -
  • No. of Bits: 8bit
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 7.8mA
  • Packaging: Cut Tape
  • Propagation Delay: 17ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/264
  •  130/270

Availability

Availability:  203

(Available until stock is exhausted)


  • 203 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.843

Buy

Price

Quantity List Price Your Price
1 - 9 $1.08 Promotional price $0.843
10 - 24 $1.02 Promotional price $0.843
25 - 99 $0.934 Promotional price $0.843
100 - 249 $0.853 Promotional price $0.787
250 - 499 $0.841 Promotional price $0.787
500 - 999 $0.836 Promotional price $0.787
1000 - 2499 $0.83 Promotional price $0.787
2500+ $0.824 Promotional price $0.787

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45J1341
MC74HC573ADWG

MC74HC573ADWG

ON SEMICONDUCTOR

IC OCTAL TRANSPARENT LATCH 3STATE SOIC20

IC OCTAL TRANSPARENT LATCH 3STATE SOIC20; Latch Type:Transparent; Output Current:7.8mA; Propagation Delay:30ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; No. of Bits:8bit; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

508

1+ $0.668 10+ $0.518 100+ $0.364 1000+ $0.284 more…

Buy
  • 508 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
45J1342
MC74HC573ADWR2G

MC74HC573ADWR2G

ON SEMICONDUCTOR

IC OCTAL TRANSPARENT LATCH 3STATE SOIC20

IC OCTAL TRANSPARENT LATCH 3STATE SOIC20; Latch Type:Transparent; Output Current:7.8mA; Propagation Delay:30ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; No. of Bits:8bit; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

221

1+ $0.259 Promotional price 10+ $0.259 Promotional price 100+ $0.259 Promotional price 1000+ $0.222 Promotional price

Buy

(Available until stock is exhausted)

  • 221 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought