Low

STMICROELECTRONICS  M74HC4538B1R  IC, MONO MULTIVIBRATOR, 25NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • MSL: -
  • Multivibrator Type: Retriggerable Monostable
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 5.2mA
  • Packaging: Each
  • Propagation Delay: 25ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/265
  •  130/271

Availability

Availability:  19

(Available until stock is exhausted)


  • 19 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.272

Buy

Price

Quantity List Price Your Price
1 - 9 $0.891 Promotional price $0.272
10 - 24 $0.764 Promotional price $0.272
25 - 99 $0.667 Promotional price $0.272
100 - 249 $0.574 Promotional price $0.272
250 - 499 $0.499 Promotional price $0.272
500 - 999 $0.411 Promotional price $0.272
1000 - 2499 $0.327 Promotional price $0.233
2500+ $0.314 Promotional price $0.233

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K0155
CD74HC4538E

CD74HC4538E

TEXAS INSTRUMENTS

IC, MONO MULTIVIBRATOR, 21NS, DIP-16

IC, MONO MULTIVIBRATOR, 21NS, DIP-16; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:21ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage Max:6V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $0.731 10+ $0.581 100+ $0.434 500+ $0.319 more…

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
50R5461
CD74HC4538E

CD74HC4538E

TEXAS INSTRUMENTS

LOGIC, MULTIVIB MONO DUAL HS, 16DIP

LOGIC, MULTIVIB MONO DUAL HS, 16DIP; Multivibrator Type:Dual Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:21ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage Max:6V; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.693 25+ $0.614 100+ $0.469 250+ $0.465 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Customers Also Bought