Low

STMICROELECTRONICS  M74HC4075B1R  TRIPLE OR GATE, 3I/P, DIP-14

STMICROELECTRONICS M74HC4075B1R

Image is for illustrative purposes only. Please refer to product description.

STMICROELECTRONICS M74HC4075B1R

Customers Also bought

Product Information

Logic Type:
OR
Output Current:
5.2mA
No. of Inputs:
3
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
MSL:
-
Supply Voltage Range:
2V to 6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

LOGIC, TRIPLE 3-IN OR GATE, 14DIP

TEXAS INSTRUMENTS

645: 

Price for: Each

1+ $0.662 10+ $0.555 100+ $0.338 1000+ $0.261 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations