Low

STMICROELECTRONICS  M74HC4050B1R  NON INVERTING BUFFER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Device Type: Buffer, Non Inverting
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 7V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/264
  •  130/270

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K0149 - TEXAS INSTRUMENTS-CD74HC4050E-NON INVERTING BUFFER, DIP-16

Price

Pricing is unavailable. Please contact customer services.

STMICROELECTRONICS-M74HC4050B1R-NON INVERTING BUFFER, DIP-16;NON INVERTING BUFFER, DIP-16; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:7V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K0149
CD74HC4050E

CD74HC4050E

TEXAS INSTRUMENTS

NON INVERTING BUFFER, DIP-16

NON INVERTING BUFFER, DIP-16; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought