STMICROELECTRONICS  M74HC257B1R  2I/P QUAD MULTIPLEXER, DIP-16

STMICROELECTRONICS M74HC257B1R

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Line Configuration: 2:1
  • Logic Case Style: DIP
  • Logic Type: Multiplexer
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Ratio: 2:1
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/268
  •  132/267

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K6833 - 2I/P QUAD DATA SELECTOR/MUX, DIP-16

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K6833
SN74HC257N

SN74HC257N

TEXAS INSTRUMENTS

2I/P QUAD DATA SELECTOR/MUX, DIP-16

20 

Price for: Each 1

1+ $0.557 10+ $0.423 100+ $0.28 1000+ $0.207

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought