STMICROELECTRONICS  M74HC14B1R  IC, HEX INVERTER, SCHMITT TRIGGER, DIP14

STMICROELECTRONICS M74HC14B1R

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Logic Case Style: DIP
  • Logic Type: Inverter
  • MSL: MSL 2 - 1 year
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 5.2mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/267

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K6826 - HEX INVERTER, SCHMITT TRIGGER, 11NS, DIP-14
  • 67K0138 - HEX INVERTER, SCHMITT TRIGGER, DIP-14
  • 06F3044 - 10 TO 4 LINE PRIORITY ENCODER DIP-16
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K6826
SN74HC14N

SN74HC14N

TEXAS INSTRUMENTS

HEX INVERTER, SCHMITT TRIGGER, 11NS, DIP-14

5,594 

Price for: Each 1

1+ $0.544 10+ $0.413 100+ $0.273 1000+ $0.203

Buy

see cut-off times

 
Check more stock
  • 3,900 Further stock expected to ship on Feb 16, 2016
  • More stock available week commencing 3/28/16
Suggested Substitutes
67K0138
CD74HC14E

CD74HC14E

TEXAS INSTRUMENTS

HEX INVERTER, SCHMITT TRIGGER, DIP-14

615 

Price for: Each 1

1+ $0.649 10+ $0.493 100+ $0.326 1000+ $0.242

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
06F3044
CD74HC147E

CD74HC147E

TEXAS INSTRUMENTS

10 TO 4 LINE PRIORITY ENCODER DIP-16

290 

Price for: Each 1

1+ $0.668 10+ $0.531 100+ $0.396 500+ $0.291

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
36K9497
CD74HC147EE4

CD74HC147EE4

TEXAS INSTRUMENTS

10 TO 4 LINE PRIORITY ENCODER DIP-16

0

Price for: Each 1

1000+ $0.266 2500+ $0.232 10000+ $0.227 25000+ $0.222

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40X8442
M74HC14YRM13TR

M74HC14YRM13TR

STMICROELECTRONICS

ANALOG

0

Price for: Each 1

25+ $0.163

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought