Low

STMICROELECTRONICS  M74HC10B1R  IC, TRIPLE NAND GATE, 3I/P, DIP-14

STMICROELECTRONICS-M74HC10B1R-IC, TRIPLE NAND GATE, 3I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


This product also features on the following pages and catalog editions:

  •  129/265

Availability

Availability:  49

(Available until stock is exhausted)


  • 49 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.141

Buy

Price

Quantity List Price Your Price
1 - 9 $0.351 Promotional price $0.141
10 - 24 $0.301 Promotional price $0.141
25 - 99 $0.263 Promotional price $0.141
100 - 249 $0.226 Promotional price $0.141
250 - 499 $0.197 Promotional price $0.141
500 - 999 $0.162 Promotional price $0.121
1000 - 2499 $0.129 Promotional price $0.113
2500+ $0.124 Promotional price $0.113

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06F3028
CD74HC10E

CD74HC10E

TEXAS INSTRUMENTS

IC, TRIPLE NAND GATE, 3I/P, DIP-14

IC, TRIPLE NAND GATE, 3I/P, DIP-14; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.242 5000+ $0.222 10000+ $0.19 25000+ $0.185 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60K6820
SN74HC10N

SN74HC10N

TEXAS INSTRUMENTS

IC, TRIPLE NAND GATE, 3I/P, DIP-14

IC, TRIPLE NAND GATE, 3I/P, DIP-14; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,306

1+ $0.134 Promotional price 10+ $0.134 Promotional price 100+ $0.134 Promotional price 1000+ $0.115 Promotional price more…

Buy
  • 3,306 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
71R1971
74HC10N,652

74HC10N,652

NXP

IC, TRIP 3-INPUT NAND GATE, DIP-14

IC, TRIP 3-INPUT NAND GATE, DIP-14; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,001

1+ $0.412 Promotional price 10+ $0.412 Promotional price 25+ $0.412 Promotional price 100+ $0.412 Promotional price more…

Buy
  • 3,001 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
56P9510
M74HC10B1R

M74HC10B1R

STMICROELECTRONICS

Standard Products & HiRel

Standard Products & HiRel

  Write a Review | Ask a Question

0

1000+ $0.425 5000+ $0.385

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

07WX3662
74HC10N

74HC10N

NXP

IC, 74HC CMOS, 74HC10, DIP14, 5V

IC, 74HC CMOS, 74HC10, DIP14, 5V; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

537

1+ $0.872 10+ $0.775 25+ $0.699 100+ $0.611 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought