Low

STMICROELECTRONICS  M48Z58Y-70PC1  IC, NVSRAM, 64KBIT, 70NS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 70ns
  • IC Interface Type: Parallel
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 64Kbit
  • NVRAM Features: Internal Battery
  • NVRAM Memory Configuration: 8K x 8bit
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/83

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 12


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72K7224
M48Z58Y-70PC1

M48Z58Y-70PC1

STMICROELECTRONICS

ZEROPOWER SRAM 64K, 48Z58, DIP28

ZEROPOWER SRAM 64K, 48Z58, DIP28; Memory Size:64Kbit; NVRAM Memory Configuration:8K x 8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:28; IC Interface Type:Parallel; Access Time:70ns; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

69

1+ $15.78 10+ $14.38 25+ $13.21 100+ $12.44 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought