Low

STMICROELECTRONICS  M48Z58-70PC1  NVSRAM, 64KBIT, 70NS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 70ns
  • IC Interface Type: Parallel
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 64Kbit
  • NVRAM Features: Internal Battery
  • NVRAM Memory Configuration: 8K x 8bit
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/100
  •  132/99

Availability

Availability:  12

(Available until stock is exhausted)


  • 12 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $19.30

Buy

Price

Quantity List Price Your Price
1 - 9 $23.96
10 - 24 $22.45
25 - 99 $20.70
100 - 249 $18.94
250 - 499 $18.69
500 - 999 $18.56
1000 - 2499 $18.44
2500+ $18.31

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought