Low

M48Z35Y-70PC1 - 

NVRAM, SRAM, 256 Kbit, 32K x 8bit, Parallel, 70 ns, DIP

M48Z35Y-70PC1 - NVRAM, SRAM, 256 Kbit, 32K x 8bit, Parallel, 70 ns, DIP

The actual product may differ from image shown

Manufacturer Part No:
M48Z35Y-70PC1
Newark Part No.:
89K1480
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M48Z35Y-70PC1 is a 32Kb x 8 non-volatile Static RAM that integrates power-fail deselect circuitry and battery control logic on a single die. The RAM is a non-volatile pin and function equivalent to any JEDEC standard 32K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed. The 28-pin 330mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT® housing containing the battery.
  • Integrated ultralow power SRAM, power-fail control circuit and battery
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection

Applications

Communications & Networking

Warnings

Do not wave solder SOIC to avoid damaging SNAPHAT® sockets.

Product Information

:
SRAM
:
256Kbit
:
32K x 8bit
:
Parallel
:
70ns
:
DIP
:
28Pins
:
4.5V
:
5.5V
:
0°C
:
70°C
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $16.01 5+ $15.47 10+ $14.86 25+ $14.35 50+ $13.89 100+ $13.63 250+ $13.39 More Less

76 in stock

Each

1+ $16.33 5+ $15.78 10+ $15.16 25+ $14.35 50+ $13.89 100+ $13.63 250+ $13.39 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

159 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$16.01 $ 16.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.01
5 + $15.47
10 + $14.86
25 + $14.35
50 + $13.89
100 + $13.63
250 + $13.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.