Low

STMICROELECTRONICS  M48Z35Y-70PC1  MEDICAL & ANALOG

STMICROELECTRONICS-M48Z35Y-70PC1-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 12

Price: $19.04

Buy

Price

Quantity List Price
100 - 249 $19.04
250 - 499 $17.69
500+ $16.53

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26R5742
DS1230Y-100+

DS1230Y-100+

MAXIM INTEGRATED PRODUCTS

NVSRAM, 256K, FULLY STATIC, 1230

NVSRAM, 256K, FULLY STATIC, 1230; Memory Size:256Kbit; NVRAM Memory Configuration:32K x 8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:28; IC Interface Type:Parallel; Access Time:100ns; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

181

1+ $34.58 25+ $31.69 50+ $29.44 100+ $28.47 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought