Low

STMICROELECTRONICS  M48Z35-70PC1  IC, NVSRAM, 256KBIT, 70NS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 70ns
  • IC Interface Type: Parallel
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 256Kbit
  • NVRAM Features: Internal Battery
  • NVRAM Memory Configuration: 32K x 8bit
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/83
  •  130/100

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.45

Buy

Price

Quantity List Price
1 - 9 $16.45
10 - 24 $14.99
25 - 99 $13.78
100 - 249 $12.97
250 - 499 $12.24
500 - 999 $12.00
1000 - 2499 $11.92
2500+ $11.75

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought