Low

M48Z18-100PC1 - 

NVRAM, SRAM, 64 Kbit, 8K x 8bit, Parallel, 100 ns, DIP

M48Z18-100PC1 - NVRAM, SRAM, 64 Kbit, 8K x 8bit, Parallel, 100 ns, DIP

The actual product may differ from image shown

Manufacturer Part No:
M48Z18-100PC1
Newark Part No.:
89K1478
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M48Z18-100PC1 is a non-volatile static ZEROPOWER® RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of writes that can be performed.
  • Integrated, ultra low power SRAM and power-fail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection

Applications

Industrial

Product Information

:
SRAM
:
64Kbit
:
8K x 8bit
:
Parallel
:
100ns
:
DIP
:
28Pins
:
4.5V
:
5.5V
:
0°C
:
70°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

48 Further stock expected to ship on Apr 3, 2018

More stock available week commencing 4/23/18
$16.84 $ 16.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.84
10 + $15.49
25 + $14.84
50 + $13.96
100 + $13.08
250 + $12.44
500 + $11.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.