Low

STMICROELECTRONICS  M48Z12-150PC1  MEDICAL & ANALOG

STMICROELECTRONICS-M48Z12-150PC1-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 24 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 140

Order multiple quantity: 14

Price: $11.08

Buy

Price

Quantity List Price
100 - 249 $11.08
250 - 499 $10.29
500+ $9.62

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1475
M48Z12-150PC1

M48Z12-150PC1

STMICROELECTRONICS

IC, NVSRAM, 16KBIT, 150NS, DIP-24

IC, NVSRAM, 16KBIT, 150NS, DIP-24; Memory Size:16Kbit; NVRAM Memory Configuration:2K x 8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:24; IC Interface Type:Parallel; Access Time:150ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $11.44 10+ $10.42 25+ $9.58 100+ $9.01 more…

Buy
  • 13 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Upgrade
56P9405
M48Z12-70PC1

M48Z12-70PC1

STMICROELECTRONICS

MEDICAL & ANALOG

MEDICAL & ANALOG

  Write a Review | Ask a Question

0

250+ $9.52 500+ $8.85 1000+ $8.32

Buy
    Supplier lead time 24 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought