Low

M48Z08-100PC1 - 

NVRAM, SRAM, 64 Kbit, 8K x 8bit, Parallel, 100 ns, DIP

M48Z08-100PC1 - NVRAM, SRAM, 64 Kbit, 8K x 8bit, Parallel, 100 ns, DIP

The actual product may differ from image shown

Manufacturer Part No:
M48Z08-100PC1
Newark Part No.:
89K1474
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M48Z08-100PC1 is a ZEROPOWER® RAM 8K x 8 Non-volatile Static RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of WRITEs that can be performed.
  • Integrated, ultralow power SRAM and power fail control circuit
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • Pin and function compatible with JEDEC standard 8K x 8 SRAMs

Applications

Security

Warnings

Negative undershoots below -0.3V are not allowed on any pin while in the battery backup mode.

Product Information

:
SRAM
:
64Kbit
:
8K x 8bit
:
Parallel
:
100ns
:
DIP
:
28Pins
:
4.75V
:
5.5V
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $19.24 5+ $18.46 10+ $17.69 25+ $16.62 50+ $15.64 100+ $14.65 250+ $13.93 More Less

STMICROELECTRONICS

ZEROPOWER SRAM 64K, 48Z08, DIP28

431 in stock

Each

1+ $18.86 5+ $18.10 10+ $17.34 25+ $16.62 50+ $15.64 100+ $14.65 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

48 Further stock expected to ship on Jul 8, 2018

More stock available week commencing 8/6/18
$20.75 $ 20.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.75
5 + $19.91
10 + $19.07
25 + $18.28
50 + $17.20
100 + $16.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.