Low

M48Z02-70PC1 - 

NVRAM, SRAM, 16 Kbit, 2K x 8bit, Parallel, 70 ns, DIP

M48Z02-70PC1 - NVRAM, SRAM, 16 Kbit, 2K x 8bit, Parallel, 70 ns, DIP

The actual product may differ from image shown

Manufacturer Part No:
M48Z02-70PC1
Newark Part No.:
89K1473
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M48Z02-70PC1 is a non-volatile static ZEROPOWER® SRAM which is pin and function compatible with the DS1220. The M48Z02 button cell has sufficient capacity and storage life to maintain data functionality for an accumulated time period of at least 10 years in the absence of power over commercial operating temperature range. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
  • Integrated, ultra low power SRAM and power-fail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection

Applications

Industrial, Commercial

Product Information

:
SRAM
:
16Kbit
:
2K x 8bit
:
Parallel
:
70ns
:
DIP
:
24Pins
:
4.75V
:
5.5V
:
0°C
:
70°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Apr 25, 2018

10 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 6/11/18
$10.58 $ 10.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.58
10 + $9.56
25 + $9.12
50 + $8.52
100 + $7.92
250 + $7.56
500 + $7.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.