Low

M48Z02-150PC1 - 

NVRAM, SRAM, 16 Kbit, 2K x 8bit, Parallel, 150 ns, DIP

M48Z02-150PC1 - NVRAM, SRAM, 16 Kbit, 2K x 8bit, Parallel, 150 ns, DIP

The actual product may differ from image shown

Manufacturer Part No:
M48Z02-150PC1
Newark Part No.:
89K0828
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M48Z02-150PC1 is a 16kb Non-volatile Static RAM which is pin and function compatible with the DS1220. The M48Z02 button cell has sufficient capacity and storage life to maintain data functionality for an accumulated time period of at least 10 years in the absence of power over commercial operating temperature range. The M48Z02 is a non-volatile pin and function equivalent to any JEDEC standard 2K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
  • Integrated ultralow power SRAM and power-fail control circuit
  • Unlimited write cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection

Applications

Communications & Networking

Product Information

:
SRAM
:
16Kbit
:
2K x 8bit
:
Parallel
:
150ns
:
DIP
:
24Pins
:
4.75V
:
5.5V
:
0°C
:
70°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

ZEROPOWER SRAM 16K, 48Z02, DIP24

27 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MAXIM INTEGRATED PRODUCTS

NVRAM, SRAM, 16 Kbit, 2K x 8bit, 150 ns

8 in stock

Each

1+ $16.17 10+ $15.37 25+ $14.18 50+ $13.48 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

70 Further stock expected to ship on May 6, 2018

More stock available week commencing 7/2/18
$10.58 $ 10.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.58
10 + $9.56
25 + $9.15
50 + $9.12
100 + $8.36
250 + $8.02
500 + $7.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.