Low

M48T12-150PC1 - 

RTC, Timekeeper NVSRAM, Parallel, 4.5 V to 5.5 V, DIP-24

M48T12-150PC1 - RTC, Timekeeper NVSRAM, Parallel, 4.5 V to 5.5 V, DIP-24

The actual product may differ from image shown

Manufacturer Part No:
M48T12-150PC1
Newark Part No.:
89K1457
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M48T12-150PC1 is a 16kb Non-volatile Static RAM and Real-time Clock which is pin and functional compatible with the DS1642. The M48T12 button cell has sufficient capacity and storage life to maintain data and clock functionality for an accumulated time period of at least 10 years in the absence of power over the operating temperature range. It is a non-volatile pin and function equivalent to any JEDEC standard 2kb x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
  • Integrated ultralow power SRAM, real-time clock and power-fail control circuit
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes and seconds
  • Typical clock accuracy of ±1 minute a month at 25°C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection

Applications

Security, Communications & Networking

Product Information

:
YY-MM-DD-dd
:
HH:MM:SS
:
Timekeeper
:
4.5V
:
5.5V
:
DIP
:
24Pins
:
Parallel
:
0°C
:
70°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

SRAM TIMEKEEPER 16K, 48T12, DIP24

39 in stock
Add
55 in stock

Each

1+ $16.33 5+ $15.68 10+ $15.02 25+ $14.12 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$16.01 $ 16.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.01
5 + $15.37
10 + $14.73
25 + $14.12
50 + $13.65
100 + $13.17
250 + $12.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.