Low

M48T08-150PC1 - 

RTC, YY-MM-DD-dd, HH:MM:SS, Timekeeper, Parallel, 4.75 V to 5.5 V Supply, DIP-28

M48T08-150PC1 - RTC, YY-MM-DD-dd, HH:MM:SS, Timekeeper, Parallel, 4.75 V to 5.5 V Supply, DIP-28

The actual product may differ from image shown

Manufacturer Part No:
M48T08-150PC1
Newark Part No.:
89K1456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M48T08-150PC1 is a TIMEKEEPER® Non-volatile Static RAM and Real-time Clock which is pin and function compatible with the DS1643. This is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
  • Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes and seconds
  • Typical clock accuracy of ±1 minute a month at 25°C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection
  • 150ns Speed

Applications

Security, Communications & Networking

Warnings

Do not wave solder SOIC to avoid damaging SNAPHAT® sockets.

Product Information

:
YY-MM-DD-dd
:
HH:MM:SS
:
Timekeeper
:
4.75V
:
5.5V
:
DIP
:
28Pins
:
Parallel
:
0°C
:
70°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
340 in stock

Each

1+ $22.64 5+ $22.41 10+ $20.88 25+ $19.56 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

36 Further stock expected to ship on Jun 24, 2018

More stock available week commencing 7/2/18
$22.20 $ 22.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.20
5 + $21.97
10 + $20.47
25 + $19.56
50 + $18.52
100 + $17.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.